-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 MHz to 6 GHz 35 dB TruPwr™ Detector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADL5903SCPZN-R7CT-ND
|
DigiKey | IC RF DETECT 200MHZ-6GHZ 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1504 In Stock |
|
$8.8557 / $14.5300 | Buy Now |
DISTI #
584-ADL5903SCPZN-R7
|
Mouser Electronics | RF Detector 200 MHz to 6 GHz 35 dB TruPwr Detector RoHS: Compliant | 1538 |
|
$8.8500 / $14.5200 | Buy Now |
|
Analog Devices Inc | RMS TruPwr Detectors Min Qty: 1 Package Multiple: 3000 | 27301 |
|
$8.8557 / $14.5300 | Buy Now |
DISTI #
26647123
|
Verical | RF Detector 200MHz to 6000MHz 20dBm 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 27000 |
|
$8.7821 / $10.2239 | Buy Now |
|
Rochester Electronics | ADL5903 - RMS TruPwr Detectors RoHS: Compliant Status: Active Min Qty: 1 | 2654 |
|
$8.4900 / $9.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADL5903SCPZN-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL5903SCPZN-R7
Analog Devices Inc
200 MHz to 6 GHz 35 dB TruPwr™ Detector
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 2 MM, ROHS COMPLIANT, LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N8 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |