-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 MHz TO 10 GHz 67 dB TruPwr™ Detector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADL5906SCPZN-R7CT-ND
|
DigiKey | IC RF DETECT 10MHZ-10GHZ 16CSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
79 In Stock |
|
$21.3888 / $31.7500 | Buy Now |
DISTI #
584-ADL5906SCPZN-R7
|
Mouser Electronics | RF Detector 10 MHz TO 10 GHz 67 dB TruPwr Detector RoHS: Compliant | 0 |
|
$23.2800 | Order Now |
|
Analog Devices Inc | RMS TruPwr Detectors Min Qty: 1 Package Multiple: 1500 | 16 |
|
$15.4700 / $31.7500 | Buy Now |
|
Rochester Electronics | ADL5906 - RMS TruPwr Detectors RoHS: Compliant Status: Active Min Qty: 1 | 6885 |
|
$20.1900 / $23.7600 | Buy Now |
|
Chip1Cloud | IC RF DETECT 10MHZ-10GHZ 16CSP / 10 MHz to 10 GHz 67 dB TruPwr Detector | 7331 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADL5906SCPZN-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL5906SCPZN-R7
Analog Devices Inc
10 MHz TO 10 GHz 67 dB TruPwr™ Detector
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, MO-220-WGGC, LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |