-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC to 6 GHz, ≤45 dB Envelope Threshold Detector/Trigger
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADL5910ACPZN-R7CT-ND
|
DigiKey | IC RF DETECT 0HZ-6GHZ 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
729 In Stock |
|
$3.5860 / $6.3200 | Buy Now |
DISTI #
584-ADL5910ACPZN-R7
|
Mouser Electronics | RF Detector DC to 6 GHz, ?45 dB Envelope Threshold Detector/Trigger RoHS: Compliant | 913 |
|
$3.5000 / $4.8700 | Buy Now |
|
Analog Devices Inc | RMS TruPwr Detectors Min Qty: 1 Package Multiple: 1500 | 1646 |
|
$2.5000 / $6.3200 | Buy Now |
|
CHIPMALL.COM LIMITED | 0Hz~6GHz 1dB -30dBm~15dBm LFCSP-163x3 RF Detectors ROHS | 176 |
|
$4.4408 / $5.8811 | Buy Now |
DISTI #
2768076
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.3266 / $3.9519 | Buy Now |
DISTI #
2768076RL
|
Farnell | RoHS: Compliant Min Qty: 25 Container: Reel | 0 |
|
$3.3266 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADL5910ACPZN-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL5910ACPZN-R7
Analog Devices Inc
DC to 6 GHz, ≤45 dB Envelope Threshold Detector/Trigger
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-22 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-09-21 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |