Part Details for ADL7003CHIPS by Analog Devices Inc
Overview of ADL7003CHIPS by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADL7003CHIPS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADL7003CHIPS-ND
|
DigiKey | IC RF AMP GPS 50GHZ-95GHZ DIE Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$317.1050 / $338.2400 | Buy Now |
DISTI #
ADL7003CHIPS
|
Richardson RFPD | MMW LNA RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for ADL7003CHIPS
ADL7003CHIPS CAD Models
ADL7003CHIPS Part Data Attributes
|
ADL7003CHIPS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL7003CHIPS
Analog Devices Inc
50 GHz to 95 GHz, GaAs, pHEMT, MMIC, Wideband Low Noise Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 0 | |
Manufacturer Package Code | C-14-5 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.B.2.H | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2017-04-28 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 11 dB | |
Input Power-Max (CW) | 15 dBm | |
Operating Frequency-Max | 95000 MHz | |
Operating Frequency-Min | 50000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |