Part Details for ADL8111ACCZN-R7 by Analog Devices Inc
Overview of ADL8111ACCZN-R7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADL8111ACCZN-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADL8111ACCZN-R7TR-ND
|
DigiKey | IC RF AMP GPS 10MHZ-8GHZ 28LGA Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$68.8537 | Buy Now |
DISTI #
584-ADL8111ACCZN-R7
|
Mouser Electronics | RF Amplifier 28-LGA-6X6_MM Module/SIP RoHS: Compliant | 0 |
|
$68.1900 | Order Now |
|
Analog Devices Inc | 28-LGA-6X6_MM Module/SIP Min Qty: 500 Package Multiple: 500 | 500 |
|
$52.4400 / $68.8537 | Buy Now |
DISTI #
ADL8111ACCZN-R7
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 500 | 0 |
|
$68.5700 / $69.4600 | Buy Now |
Part Details for ADL8111ACCZN-R7
ADL8111ACCZN-R7 CAD Models
ADL8111ACCZN-R7 Part Data Attributes
|
ADL8111ACCZN-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL8111ACCZN-R7
Analog Devices Inc
10 MHz to 8000 MHz Bypass Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 28 | |
Manufacturer Package Code | CC-28-3 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-04-12 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 10.6 dB | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |