Part Details for ADL8111ACCZN by Analog Devices Inc
Overview of ADL8111ACCZN by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADL8111ACCZN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3426
|
Newark | Rf Amplifier, Lga-Ep-28, -40 To 85Deg C, Frequency Min:10Mhz, Frequency Max:8Ghz, Gain:12.5Db, Noise Figure Typ:2.8Db, Rf Ic Case Style:Lga-Ep, No. Of Pins:28Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Product Range:- Rohs Compliant: Yes |Analog Devices ADL8111ACCZN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$79.8700 / $96.4000 | Buy Now |
DISTI #
505-ADL8111ACCZN-ND
|
DigiKey | IC RF AMP GPS 10MHZ-8GHZ 28LGA Min Qty: 1 Lead time: 10 Weeks Container: Strip |
115 In Stock |
|
$76.7984 / $92.6900 | Buy Now |
DISTI #
584-ADL8111ACCZN
|
Mouser Electronics | RF Amplifier 28-LGA-6X6_MM Module/SIP RoHS: Compliant | 34 |
|
$75.9000 / $82.9600 | Buy Now |
|
Analog Devices Inc | 28-LGA-6X6_MM Module/SIP Min Qty: 1 Package Multiple: 1 | 38 |
|
$52.4400 / $92.6900 | Buy Now |
DISTI #
42663671
|
Verical | RF Amp Single LNA 8GHz ±3.6V/5.5V 28-Pin LGA EP T/R RoHS: Compliant Min Qty: 9 Package Multiple: 9 | Americas - 9 |
|
$74.9143 | Buy Now |
|
Rochester Electronics | ADL8111 - 28-LGA-6X6_MM Module/SIP RoHS: Compliant Status: Active Min Qty: 1 | 500 |
|
$65.0000 / $76.4800 | Buy Now |
DISTI #
ADL8111ACCZN
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 9 | 0 |
|
$68.5700 / $78.6600 | Buy Now |
|
Chip1Cloud | 28-LGA-6X6_MM MODULE/SIP / RF Amplifier IC General Purpose 10MHz ~ 8GHz 28-LGA (6x6) | 1178 |
|
RFQ |
Part Details for ADL8111ACCZN
ADL8111ACCZN CAD Models
ADL8111ACCZN Part Data Attributes:
|
ADL8111ACCZN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL8111ACCZN
Analog Devices Inc
10 MHz to 8000 MHz Bypass Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 28 | |
Manufacturer Package Code | CC-28-3 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-04-12 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 10.6 dB | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |