-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADL8142ACPZN-CSL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADL8142ACPZN-CSL-ND
|
DigiKey | IC RF AMP GPS 23GHZ-31GHZ 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Strip |
20 In Stock |
|
$124.7964 / $139.6000 | Buy Now |
DISTI #
584-ADL8142ACPZN-CSL
|
Mouser Electronics | RF Amplifier 27 # 31 GHz LNA RoHS: Compliant | 20 |
|
$125.2000 | Buy Now |
DISTI #
62442717
|
Verical | RF Amp Single LNA 31GHz 3.5V 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 100 |
|
$123.9480 | Buy Now |
DISTI #
ADL8142ACPZNCSL
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 5 | 0 |
|
$109.5500 / $125.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADL8142ACPZN-CSL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL8142ACPZN-CSL
Analog Devices Inc
ADL8142ACPZN-CSL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-30 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
RF/Microwave Device Type | WIDE BAND LOW POWER |