Part Details for ADLD8403ACPZ-R2 by Analog Devices Inc
Overview of ADLD8403ACPZ-R2 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADLD8403ACPZ-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADLD8403ACPZ-R2-ND
|
DigiKey | IC DRIVER 2/0 20LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
1250 In Stock |
|
$3.7000 | Buy Now |
DISTI #
ADLD8403ACPZ-R2CT-ND
|
DigiKey | IC DRIVER 2/0 20LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3613 / $4.3955 | Buy Now |
DISTI #
584-ADLD8403ACPZ-R2
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual port Class H ADSL2+ Line Driver RoHS: Compliant | 0 |
|
$3.6000 / $4.3900 | Order Now |
|
Analog Devices Inc | Dual port Class H ADSL2+ Line Min Qty: 250 Package Multiple: 250 | 0 |
|
$2.4300 / $6.1500 | Buy Now |
|
Rochester Electronics | UltraLow Power, Adaptive LinearPOWER, Dual-Port ADSL/ADSL2+ Line Driver RoHS: Compliant Status: Active Min Qty: 1 | 1250 |
|
$3.1700 / $3.7300 | Buy Now |
Part Details for ADLD8403ACPZ-R2
ADLD8403ACPZ-R2 CAD Models
ADLD8403ACPZ-R2 Part Data Attributes:
|
ADLD8403ACPZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADLD8403ACPZ-R2
Analog Devices Inc
Ultralow Power, Adaptive Linear Power, Dual-Port ADSL/ADSL2+ Line Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | CP-20-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Min (Vsup) | 11.75 V | |
Supply Voltage-Nom (Vsup) | 12.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |