Part Details for ADLTEMP by nVent Hoffman
Overview of ADLTEMP by nVent Hoffman
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADLTEMP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M2068
|
Newark | Thermostat, Nc/No, 10A, 250Vac, Transducer Function:Thermoelectric Cooler, Thermostat Type:Programmable, Thermostat Set Point:0°C To +60°C, Contact Rating:15A At 120Vac, 10A At 250Vac, Contact Operation:Normally Open, Normally Closedrohs Compliant: Yes |Nvent Hoffman ADLTEMP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 179 |
|
$231.0000 / $252.0000 | Buy Now |
DISTI #
70281128
|
RS | Dual Thermostat, 2.64x1.97x1.81, Light Gray, Plastic | nVent HOFFMAN ADLTEMP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$201.6000 / $252.0000 | Buy Now |