Part Details for ADM00435 by Microchip Technology Inc
Overview of ADM00435 by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM00435
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X2644
|
Newark | Eval Board, Mcp1643 Sync Boost Led Reg, Device Topology:Boost (Step Up), No. Of Outputs:1Outputs, Output Current:100Ma, Output Voltage:-, Input Voltage Min:500Mv, Input Voltage Max:2.5V, Core Chip:Mcp1643, Dimming Control Rohs Compliant: Yes |Microchip ADM00435 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.8200 | Buy Now |
DISTI #
ADM00435-ND
|
DigiKey | EVAL BOARD FOR MCP1643 Min Qty: 1 Lead time: 40 Weeks Container: Box |
2 In Stock |
|
$85.1500 | Buy Now |
DISTI #
ADM00435
|
Avnet Americas | MCP1643 Synchronous Boost LED Constant Current Regulator Evaluation Board - Boxed Product (Development Kits) (Alt: ADM00435) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Box | 0 |
|
$83.4800 | Buy Now |
DISTI #
579-ADM00435
|
Mouser Electronics | Power Management IC Development Tools MCP1643 0.5W LED Driver Demo Board RoHS: Compliant | 4 |
|
$83.4800 | Buy Now |
DISTI #
V99:2348_06428793
|
Arrow Electronics | MCP1643 DC to DC Converter and Switching Regulator Chip Evaluation Board Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1635 | Americas - 4 |
|
$63.6400 / $91.2688 | Buy Now |
DISTI #
ADM00435
|
Microchip Technology Inc | MCP1643 0.5W LED Driver Demo Board, Projected EOL: RoHS: Compliant pbFree: Yes |
11 Alternates Available |
|
$83.4800 | Buy Now |
DISTI #
70453238
|
RS | MCP1643 0.5W LED Driver Demo BoardAnalog | Microchip Technology Inc. ADM00435 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$95.8000 / $106.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$83.4900 | Buy Now |
|
Onlinecomponents.com | MCP1643 DC to DC Converter and Switching Regulator Chip Evaluation Board RoHS: Compliant | 0 |
|
$93.3700 | Buy Now |
DISTI #
25847631
|
Verical | MCP1643 DC to DC Converter and Switching Regulator Chip Evaluation Board Min Qty: 1 Package Multiple: 1 Date Code: 1635 | Americas - 4 |
|
$91.2688 | Buy Now |