Part Details for ADM00821 by Microchip Technology Inc
Overview of ADM00821 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM00821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC9523
|
Newark | Mic4684 2A Buck W/ Level Select Eval Bd Apid Tools Rohs Compliant: Yes |Microchip ADM00821 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.3400 | Buy Now |
DISTI #
ADM00821-ND
|
DigiKey | MIC4684 2A BUCK W/ LEVEL SELECT Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
7 In Stock |
|
$70.9400 | Buy Now |
DISTI #
ADM00821
|
Avnet Americas | MIC4684 2A BUCK W/ LEVEL SELECT EVAL BD - Boxed Product (Development Kits) (Alt: ADM00821) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Box | 0 |
|
$69.5600 | Buy Now |
DISTI #
579-ADM00821
|
Mouser Electronics | Power Management IC Development Tools MIC4684 2A Buck w/ level select Eval Bd RoHS: Compliant | 0 |
|
$69.5600 | Order Now |
DISTI #
ADM00821
|
Microchip Technology Inc | MIC4684 2A Buck w/ level select Eval Bd, Projected EOL: RoHS: Compliant pbFree: Yes |
116 Alternates Available |
|
$69.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$71.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$77.7900 | Buy Now |
|
Ameya Holding Limited | 112 |
|
RFQ | ||
|
NAC | MIC4684 2A Buck w/ level select Eval Bd - Package: APID Tools RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$72.1000 / $84.4600 | Buy Now |
DISTI #
ADM00821
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 2 | 0 |
|
$75.7900 / $83.2700 | Buy Now |