Part Details for ADM00822 by Microchip Technology Inc
Overview of ADM00822 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM00822
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC3874
|
Newark | Mic38300 Heldo Evaluation Board Apid Tools Rohs Compliant: Yes |Microchip ADM00822 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.3400 | Buy Now |
DISTI #
ADM00822-ND
|
DigiKey | MIC38300 HELDO EVALUATION BOARD Min Qty: 2 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.9450 | Buy Now |
DISTI #
ADM00822
|
Avnet Americas | MIC38300 HELDO 3A Ultra Low Noise Power Module Evaluation Board - Boxed Product (Development Kits) (Alt: ADM00822) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Box | 0 |
|
$69.5600 | Buy Now |
DISTI #
579-ADM00822
|
Mouser Electronics | Power Management IC Development Tools MIC38300 HELDO Evaluation Board RoHS: Compliant | 0 |
|
$69.5600 | Order Now |
DISTI #
V99:2348_22318986
|
Arrow Electronics | MIC38300 DC to DC Converter and Switching Regulator Module 1VDC Output Evaluation Board Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks | Americas - 1 |
|
$39.6600 / $76.0401 | Buy Now |
DISTI #
ADM00822
|
Microchip Technology Inc | MIC38300 HELDO Evaluation Board, Projected EOL: RoHS: Compliant pbFree: Yes |
24 Alternates Available |
|
$69.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$71.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$77.7900 | Buy Now |
DISTI #
29538634
|
Verical | MIC38300 DC to DC Converter and Switching Regulator Module 1VDC Output Evaluation Board Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$39.6600 | Buy Now |
|
Ameya Holding Limited | 25 |
|
RFQ |