Part Details for ADM1026JSTZ by onsemi
Overview of ADM1026JSTZ by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM1026JSTZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK8785
|
Newark | Ic, System Monitor |Onsemi ADM1026JSTZ Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6400 / $10.8600 | Buy Now |
|
Bristol Electronics | 32 |
|
RFQ | ||
|
Rochester Electronics | Power Supply Support Circuit, Fixed, 19 Channel, PQFP48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9 |
|
$6.2100 / $7.3000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 8 |
|
RFQ |
Part Details for ADM1026JSTZ
ADM1026JSTZ CAD Models
ADM1026JSTZ Part Data Attributes:
|
ADM1026JSTZ
onsemi
Buy Now
Datasheet
|
Compare Parts:
ADM1026JSTZ
onsemi
Thermal System Management Fan Controller, 48 LEAD LQFP, 7X7, 0.5P, 250-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 48 LEAD LQFP, 7X7, 0.5P | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026BBC, LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 932AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 19 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for ADM1026JSTZ
This table gives cross-reference parts and alternative options found for ADM1026JSTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1026JSTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1026JST-REEL7 | Thermal System Management Fan Controller, 48 LEAD LQFP, 7X7, 0.5P, 500-REEL | onsemi | ADM1026JSTZ vs ADM1026JST-REEL7 |
ADM1026JSTZ-REEL | Thermal System Management Fan Controller, 48 LEAD LQFP, 7X7, 0.5P, 2000-REEL | onsemi | ADM1026JSTZ vs ADM1026JSTZ-REEL |
ADM1026JST-REEL | Thermal System Management Fan Controller, 48 LEAD LQFP, 7X7, 0.5P, 2000-REEL | onsemi | ADM1026JSTZ vs ADM1026JST-REEL |