Part Details for ADM1176-1ARMZ-R7 by Analog Devices Inc
Overview of ADM1176-1ARMZ-R7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ADM1176-1ARMZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADM1176-1ARMZ-R7CT-ND
|
DigiKey | IC HOT SWAP CTRLR GP 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
727 In Stock |
|
$4.0309 / $7.3800 | Buy Now |
DISTI #
584-ADM1176-1ARMZ-R7
|
Mouser Electronics | Hot Swap Voltage Controllers Hot Swap Controller and I2C Power Monitor RoHS: Compliant | 982 |
|
$4.1700 / $7.3800 | Buy Now |
|
Analog Devices Inc | ON Pin + Auto-Retry IC. Min Qty: 1 Package Multiple: 1000 | 151 |
|
$4.0309 / $7.3800 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 1 CHANNEL, PDSO10 | 671 |
|
$3.1433 / $8.5725 | Buy Now |
|
Rochester Electronics | ADM1176 - Hot Swap Controller and I2C Power Monitor RoHS: Compliant Status: Active Min Qty: 1 | 1251 |
|
$3.8100 / $4.4800 | Buy Now |
Part Details for ADM1176-1ARMZ-R7
ADM1176-1ARMZ-R7 CAD Models
ADM1176-1ARMZ-R7 Part Data Attributes:
|
ADM1176-1ARMZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1176-1ARMZ-R7
Analog Devices Inc
Hot Swap Controller and I2C® Power Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for ADM1176-1ARMZ-R7
This table gives cross-reference parts and alternative options found for ADM1176-1ARMZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1176-1ARMZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1176-1ARMZ-R7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, LEAD FREE, MO-187BA, MSOP-10 | Rochester Electronics LLC | ADM1176-1ARMZ-R7 vs ADM1176-1ARMZ-R7 |