Part Details for ADM1232AARNZ-REEL by Analog Devices Inc
Overview of ADM1232AARNZ-REEL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ADM1232AARNZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADM1232AARNZ-REEL-505-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 194 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$1.5500 | Buy Now |
DISTI #
ADM1232AARNZ-REELTR-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 194 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3833 / $1.4373 | Buy Now |
DISTI #
584-ADM1232AARNZ-R
|
Mouser Electronics | Supervisory Circuits RESET GENERATOR I.C. RoHS: Compliant | 0 |
|
$1.3800 / $1.4300 | Order Now |
|
Analog Devices Inc | RESET GENERATOR I.C. Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.0200 / $1.6900 | Buy Now |
|
Rochester Electronics | ADM1232A - Microprocessor Supervisory Circuit RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$1.3300 / $1.5600 | Buy Now |
Part Details for ADM1232AARNZ-REEL
ADM1232AARNZ-REEL CAD Models
ADM1232AARNZ-REEL Part Data Attributes:
|
ADM1232AARNZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1232AARNZ-REEL
Analog Devices Inc
Microprocessor Supervisory Circuit
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MO-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 8.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.37,4.62V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.9 mm |
Alternate Parts for ADM1232AARNZ-REEL
This table gives cross-reference parts and alternative options found for ADM1232AARNZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1232AARNZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1232AARNZ | Microprocessor Supervisory Circuit | Analog Devices Inc | ADM1232AARNZ-REEL vs ADM1232AARNZ |
ADM1232AARNZ | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, ROHS COMPLIANT, MO-012AA, SOIC-8 | Rochester Electronics LLC | ADM1232AARNZ-REEL vs ADM1232AARNZ |