-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage Positive Hot Swap Controller and Digital Power Monitor with PMBus
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADM1272-1ACPZ-ND
|
DigiKey | IC HOT SWAP CTRLR GP 48LFCSP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
372 In Stock |
|
$17.6037 / $24.6200 | Buy Now |
DISTI #
584-ADM1272-1ACPZ
|
Mouser Electronics | Hot Swap Voltage Controllers High Voltage Positive Hot Swap Controller and Digital Power Monitor with PMBus RoHS: Compliant | 187 |
|
$17.6100 / $24.6200 | Buy Now |
|
Analog Devices Inc | 54V HOTSWAP AND POWER MONITOR Min Qty: 1 Package Multiple: 1 | 373 |
|
$11.9900 / $14.3000 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 1 CHANNEL | 1 |
|
$17.1636 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM1272-1ACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1272-1ACPZ
Analog Devices Inc
High Voltage Positive Hot Swap Controller and Digital Power Monitor with PMBus
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 16 V | |
Supply Voltage-Nom (Vsup) | 54 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for ADM1272-1ACPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1272-1ACPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1272-1ACPZ-RL | High Voltage Positive Hot Swap Controller and Digital Power Monitor with PMBus | Analog Devices Inc | ADM1272-1ACPZ vs ADM1272-1ACPZ-RL |