-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±0.8% Accurate Quad UV/OV Positive/Negative Voltage Supervisor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5074
|
Newark | Voltage Supervisor, Uv/Ov, Qsop-16, No. Of Monitored Voltages:4Monitors, Supply Voltage Min:2.3V, Supply Voltage Max:6.8V, Output Type:Active-Low, Open-Drain, Ic Case/Package:Qsop, No. Of Pins:16Pins, Delay Time:8.5Ms Rohs Compliant: Yes |Analog Devices ADM12914-2ARQZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 54 |
|
$6.3500 / $8.9000 | Buy Now |
DISTI #
ADM12914-2ARQZ-ND
|
DigiKey | IC SUPERVISOR 4 CHANNEL 16QSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
634 In Stock |
|
$4.8541 / $8.5600 | Buy Now |
DISTI #
584-ADM12914-2ARQZ
|
Mouser Electronics | Supervisory Circuits 0.8 Accurate Quad UV/OV Positive/Negative Voltage Supervisor RoHS: Compliant | 471 |
|
$4.8500 / $8.5600 | Buy Now |
DISTI #
A01:0375_00801491
|
Arrow Electronics | Processor Supervisor Adj 4 Active Low/Open Drain 16-Pin QSOP Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 16 Weeks Date Code: 2405 | Asia - 6076 |
|
$4.6620 / $5.8660 | Buy Now |
DISTI #
V36:1790_06220207
|
Arrow Electronics | Processor Supervisor Adj 4 Active Low/Open Drain 16-Pin QSOP Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 10 Weeks Date Code: 2405 | Americas - 196 |
|
$4.8340 / $6.3120 | Buy Now |
DISTI #
E54:1762_00801491
|
Arrow Electronics | Processor Supervisor Adj 4 Active Low/Open Drain 16-Pin QSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2351 | Europe - 5 |
|
$4.6390 / $7.4010 | Buy Now |
|
Analog Devices Inc | Quad U3V/OV Voltage Monitor Min Qty: 1 Package Multiple: 98 | 225 |
|
$3.3800 / $8.5600 | Buy Now |
DISTI #
77791588
|
Verical | Processor Supervisor Adj 4 Active Low/Open Drain 16-Pin QSOP Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 | Americas - 6076 |
|
$4.6620 / $5.8660 | Buy Now |
DISTI #
80561939
|
Verical | Processor Supervisor Adj 4 Active Low/Open Drain 16-Pin QSOP Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 Date Code: 2405 | Americas - 196 |
|
$4.8340 / $6.3120 | Buy Now |
DISTI #
26634882
|
Verical | Processor Supervisor Adj 4 Active Low/Open Drain 16-Pin QSOP Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 | Americas - 98 |
|
$5.4769 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM12914-2ARQZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM12914-2ARQZ
Analog Devices Inc
±0.8% Accurate Quad UV/OV Positive/Negative Voltage Supervisor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RQ-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Max (Vsup) | 6.8 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.64 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for ADM12914-2ARQZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM12914-2ARQZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM12914-2ARQZ-RL7 | ±0.8% Accurate Quad UV/OV Positive/Negative Voltage Supervisor | Analog Devices Inc | ADM12914-2ARQZ vs ADM12914-2ARQZ-RL7 |
ADM12914-2ARQZ-RL7 | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, ROHS COMPLIANT, MO-137AB, QSOP-16 | Rochester Electronics LLC | ADM12914-2ARQZ vs ADM12914-2ARQZ-RL7 |
ADM12914-2ARQZ | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, ROHS COMPLIANT, MO-137AB, QSOP-16 | Rochester Electronics LLC | ADM12914-2ARQZ vs ADM12914-2ARQZ |