Part Details for ADM1293-1AARUZ by Analog Devices Inc
Overview of ADM1293-1AARUZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ADM1293-1AARUZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADM1293-1AARUZ-ND
|
DigiKey | IC MONITOR QUAD UV/OV 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
81 In Stock |
|
$11.0423 / $15.9900 | Buy Now |
DISTI #
584-ADM1293-1AARUZ
|
Mouser Electronics | Current & Power Monitors & Regulators PMBUS POWER MONITOR RoHS: Compliant | 96 |
|
$11.0300 / $15.9900 | Buy Now |
|
Analog Devices Inc | PMBUS POWER MONITOR Min Qty: 1 Package Multiple: 96 | 5585 |
|
$7.1700 / $15.9900 | Buy Now |
DISTI #
26617951
|
Verical | Monitor 2.95V to 20V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 | Americas - 5568 |
|
$9.6667 / $11.2537 | Buy Now |
|
Rochester Electronics | ADM1293 - Digital Power Monitor with PMBus Interface RoHS: Compliant Status: Active Min Qty: 1 | 676 |
|
$9.3500 / $11.0000 | Buy Now |
Part Details for ADM1293-1AARUZ
ADM1293-1AARUZ CAD Models
ADM1293-1AARUZ Part Data Attributes:
|
ADM1293-1AARUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1293-1AARUZ
Analog Devices Inc
Digital Power Monitor with PMBus Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, MO-153AB-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | SEATED HT-CALCULATED | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 3.3 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 2.95 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |