Part Details for ADM13307-4ARZRL7 by Analog Devices Inc
Overview of ADM13307-4ARZRL7 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM13307-4ARZRL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADM13307-4ARZRL7TR-ND
|
DigiKey | IC SUPERVISOR 3 CHANNEL 8SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9651 / $2.1493 | Buy Now |
DISTI #
584-ADM13307-4ARZR7
|
Mouser Electronics | Supervisory Circuits Triple Processor Supervisors RoHS: Compliant | 0 |
|
$2.0400 / $2.1400 | Order Now |
|
Analog Devices Inc | Triple Supervisory Circuits Min Qty: 1000 Package Multiple: 1000 | 11000 |
|
$1.7100 / $2.1493 | Buy Now |
Part Details for ADM13307-4ARZRL7
ADM13307-4ARZRL7 CAD Models
ADM13307-4ARZRL7 Part Data Attributes:
|
ADM13307-4ARZRL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM13307-4ARZRL7
Analog Devices Inc
Triple Processor Supervisors
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | unknown | |
Additional Feature | THRESHOLD VOLTAGE ARE 2.25, 0.6, 0.6V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |