Part Details for ADM206EAR by Analog Devices Inc
Overview of ADM206EAR by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM206EARZ-REEL | Analog Devices | HIGH ESD RS-232 I.C. | |
ADM206EARZ | Analog Devices | HIGH ESD RS-232 I.C. |
Price & Stock for ADM206EAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Line Transceiver, 4-Driver, 3-Receiver, 24 Pin, Plastic, SOP | 645 |
|
$2.0250 / $5.0625 | Buy Now |
|
Quest Components | Line Transceiver, 4-Driver, 3-Receiver, 24 Pin, Plastic, SOP | 8 |
|
$3.7125 / $5.0625 | Buy Now |
|
Quest Components | Line Transceiver, 4-Driver, 3-Receiver, 24 Pin, Plastic, SOP | 4 |
|
$5.2618 / $6.3141 | Buy Now |
|
Rochester Electronics | ADM206E - EMI/EMC-Compliant, +/- 15KV ESD-Protected, RS-232 Line Driver/Receiver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6751 |
|
$2.2500 / $2.6500 | Buy Now |
|
ComSIT USA | EMI/EMC-COMPLIANT, PLUS OR MINUS, 15 KV ESD-PROTECTED, RS-232 LINE DRIVER/RECEIVER Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24 RoHS: Not Compliant |
|
|
RFQ |
Part Details for ADM206EAR
ADM206EAR CAD Models
ADM206EAR Part Data Attributes
|
ADM206EAR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM206EAR
Analog Devices Inc
EMI/EMC Compliant, 615 kV ESD Protected, RS-232 Line Driver/Receiver in a 24-Pin SO Package
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Manufacturer Package Code | RW-24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2000 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ADM206EAR
This table gives cross-reference parts and alternative options found for ADM206EAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM206EAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN207EIB | TRIPLE LINE TRANSCEIVER, PDSO24, PLASTIC, MS-013AD, SOIC-24 | Rochester Electronics LLC | ADM206EAR vs HIN207EIB |
ADM206EAR-REEL | EMI/EMC Compliant, 615 kV ESD Protected, RS-232 Line Driver/Receiver in a 24-Pin SO Package | Analog Devices Inc | ADM206EAR vs ADM206EAR-REEL |
MAX206EEWG | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, 0.300 INCH, MS-013AD, SOIC-24 | Maxim Integrated Products | ADM206EAR vs MAX206EEWG |
ADM206EAR | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, MS-013AD, SOIC-24 | Rochester Electronics LLC | ADM206EAR vs ADM206EAR |
ADM206EARZ | EMI/EMC Compliant, 615 kV ESD Protected, RS-232 Line Driver/Receiver in a 24-Pin SO Package | Analog Devices Inc | ADM206EAR vs ADM206EARZ |
ADM207EARS | TRIPLE LINE TRANSCEIVER, PDSO24, MO-150AG, SSOP-24 | Rochester Electronics LLC | ADM206EAR vs ADM207EARS |
HIN207IB | TRIPLE LINE TRANSCEIVER, PDSO24, PLASTIC, MS-013-AD, SOIC-24 | Rochester Electronics LLC | ADM206EAR vs HIN207IB |
HIN206ECBZ-T | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers; SOIC24, SSOP24; Temp Range: See Datasheet | Intersil Corporation | ADM206EAR vs HIN206ECBZ-T |
MAX206ECAG-T | TRIPLE LINE TRANSCEIVER, PDSO24, 5.30 MM, MO-150, SSOP-24 | Rochester Electronics LLC | ADM206EAR vs MAX206ECAG-T |
MAX206EEWG+ | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, 0.300 INCH, MS-013, SO-24 | Maxim Integrated Products | ADM206EAR vs MAX206EEWG+ |