-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.1 µF, +5V CMOS RS-232 200 kBPS Transceiver with 4 Drivers & 4 Receivers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADM208ARSZ-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 24SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
317 In Stock |
|
$3.1165 / $6.2100 | Buy Now |
DISTI #
584-ADM208ARSZ
|
Mouser Electronics | RS-232 Interface IC O.1UF LINE DRIVER - I.C. RoHS: Compliant | 224 |
|
$3.1100 / $6.2000 | Buy Now |
|
Analog Devices Inc | O.1UF LINE DRIVER - I.C. Min Qty: 1 Package Multiple: 59 | 4076 |
|
$2.2000 / $6.2100 | Buy Now |
DISTI #
26617971
|
Verical | Quad Transmitter/Receiver RS-232 24-Pin SSOP Tube RoHS: Compliant Min Qty: 177 Package Multiple: 177 | Americas - 3894 |
|
$3.3143 | Buy Now |
DISTI #
69202359
|
Verical | Quad Transmitter/Receiver RS-232 24-Pin SSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2322 | Americas - 60 |
|
$2.8080 / $5.2480 | Buy Now |
|
Quest Components | 12 |
|
$5.9202 / $8.0730 | Buy Now | |
|
Rochester Electronics | ADM208 - 0.1uF, 5V Powered CMOS RS-232 Driver/Receiver RoHS: Compliant Status: Active Min Qty: 1 | 1170 |
|
$2.8800 / $3.3800 | Buy Now |
DISTI #
ADM208ARSZ
|
TME | IC: interface, transceiver, full duplex,RS232, 120kbps, SSOP24 Min Qty: 1 | 0 |
|
$3.4500 / $4.8300 | RFQ |
|
Chip1Cloud | IC TXRX RS-232 5V 0.1UF 24-SSOP | 120000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM208ARSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM208ARSZ
Analog Devices Inc
0.1 µF, +5V CMOS RS-232 200 kBPS Transceiver with 4 Drivers & 4 Receivers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, MO-150AG, SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RS-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 5000 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 5000 ns | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for ADM208ARSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM208ARSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP208ECA | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, PLASTIC, SSOP-24 | Exar Corporation | ADM208ARSZ vs SP208ECA |
MAX208EEAG+T | ±15kV ESD-Protected, +5V RS-232 Transceivers, 24-SSOP-5.3_MM, 24 Pins, -40 to 85C | Analog Devices Inc | ADM208ARSZ vs MAX208EEAG+T |
HIN208EIA | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, | Harris Semiconductor | ADM208ARSZ vs HIN208EIA |
HIN208ECAZ-T | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers, SSOP, /Reel | Renesas Electronics Corporation | ADM208ARSZ vs HIN208ECAZ-T |
MAX208IDBE4 | 5-V quad channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 24-SSOP -40 to 85 | Texas Instruments | ADM208ARSZ vs MAX208IDBE4 |
MAX208IDB | 5-V quad channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 24-SSOP -40 to 85 | Texas Instruments | ADM208ARSZ vs MAX208IDB |
MAX208ECAG+T | ±15kV ESD-Protected, +5V RS-232 Transceivers, 24-SSOP-5.3_MM, 24 Pins, 0 to 70C | Analog Devices Inc | ADM208ARSZ vs MAX208ECAG+T |
ADM208ARSZ | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, ROHS COMPLIANT, MO-150AG, SSOP-24 | Rochester Electronics LLC | ADM208ARSZ vs ADM208ARSZ |
HIN208ECA | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, | Harris Semiconductor | ADM208ARSZ vs HIN208ECA |
HIN208EIA-T | QUAD LINE TRANSCEIVER, PDSO24, PLASTIC, MO-150AG, SSOP-24 | Intersil Corporation | ADM208ARSZ vs HIN208EIA-T |