Part Details for ADM2486BRW by Rochester Electronics LLC
Overview of ADM2486BRW by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADM2486BRW
ADM2486BRW CAD Models
ADM2486BRW Part Data Attributes
|
ADM2486BRW
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADM2486BRW
Rochester Electronics LLC
LINE TRANSCEIVER, PDSO16, MS013AA, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | MS013AA, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A; ISO 8482E | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Receive Delay-Max | 55 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 55 ns | |
Width | 7.5 mm |
Alternate Parts for ADM2486BRW
This table gives cross-reference parts and alternative options found for ADM2486BRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM2486BRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM2486BRWZ-REEL | LINE TRANSCEIVER, PDSO16, LEAD FREE, MS013AA, SOIC-16 | Rochester Electronics LLC | ADM2486BRW vs ADM2486BRWZ-REEL |
ADM2486BRWZ-REEL | 2.5 kV Signal Isolated, High Speed (20 Mbps), Half Duplex RS-485 Transceiver | Analog Devices Inc | ADM2486BRW vs ADM2486BRWZ-REEL |
ADM2486BRWZ | 2.5 kV Signal Isolated, High Speed (20 Mbps), Half Duplex RS-485 Transceiver | Analog Devices Inc | ADM2486BRW vs ADM2486BRWZ |
ADM2486BRWZ | LINE TRANSCEIVER, PDSO16, LEAD FREE, MS013AA, SOIC-16 | Rochester Electronics LLC | ADM2486BRW vs ADM2486BRWZ |
ADM2486BRW-REEL | 2.5 kV Signal Isolated, High Speed (20 Mbps), Half Duplex RS-485 Transceiver | Analog Devices Inc | ADM2486BRW vs ADM2486BRW-REEL |