Part Details for ADM2563EBRNZ-RL7 by Analog Devices Inc
Overview of ADM2563EBRNZ-RL7 by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Healthcare
Medical Imaging
Price & Stock for ADM2563EBRNZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5147
|
Newark | Transceiver, Rs422, Rs485, 1Tx, 1Rx, Ic Type:Isolated Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Full Duplex, Data Rate Max:500Kbps, Supply Voltage Min:3V, No. Of Pins:28Pins Rohs Compliant: Yes |Analog Devices ADM2563EBRNZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$8.5500 / $13.4900 | Buy Now |
DISTI #
505-ADM2563EBRNZ-RL7CT-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 28SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2577 In Stock |
|
$8.2210 / $12.9800 | Buy Now |
DISTI #
584-ADM2563EBRNZ-RL7
|
Mouser Electronics | RS-485 Interface IC 3 kV RMS Signal and Power Isolated RS-485 Transceiver with 15 kV IEC ESD RoHS: Compliant | 1189 |
|
$8.2200 / $12.9700 | Buy Now |
|
Analog Devices Inc | 3kV isoPwr & IsoRS485 500kbps Min Qty: 1 Package Multiple: 400 | 915 |
|
$6.1200 / $12.9800 | Buy Now |
|
Ameya Holding Limited | 915 |
|
RFQ | ||
DISTI #
ADM2563EBRNZRL7
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 400 | 0 |
|
$8.0100 / $8.3200 | Buy Now |
DISTI #
4023801RL
|
element14 Asia-Pacific | TRANSCEIVER, RS422, RS485, 1TX, 1RX RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$8.5320 / $12.6351 | Buy Now |
DISTI #
4023801
|
element14 Asia-Pacific | TRANSCEIVER, RS422, RS485, 1TX, 1RX RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$8.5320 / $13.7460 | Buy Now |
DISTI #
4023801RL
|
Farnell | TRANSCEIVER, RS422, RS485, 1TX, 1RX RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$8.1724 / $11.8619 | Buy Now |
DISTI #
4023801
|
Farnell | TRANSCEIVER, RS422, RS485, 1TX, 1RX RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$8.1724 / $12.9070 | Buy Now |
Part Details for ADM2563EBRNZ-RL7
ADM2563EBRNZ-RL7 CAD Models
ADM2563EBRNZ-RL7 Part Data Attributes:
|
ADM2563EBRNZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM2563EBRNZ-RL7
Analog Devices Inc
3 kV RMS Full Duplex 500kbps Signal and Power Isolated RS-485 Transceiver with ±15 kV IEC ESD
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RN-28-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-06-23 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | LOGIC VIO SUPPLY OF 1.7 V TO 5.5 V | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; TIA-485; TIA-422; EIA-422 | |
JESD-30 Code | R-PDSO-G28 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 50 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 51 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 25 ns | |
Width | 7.5 mm |