-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.0 V to 5.5 V with VIO, ±12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8539
|
Newark | Rs485 Transceiver, Isolated, 85Deg C, Ic Type:Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:50Mbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices ADM3066EACPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 146 |
|
$2.3300 / $4.3900 | Buy Now |
DISTI #
ADM3066EACPZ-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 10LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
524 In Stock |
|
$2.1224 / $4.2300 | Buy Now |
DISTI #
584-ADM3066EACPZ
|
Mouser Electronics | RS-485 Interface IC 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver RoHS: Compliant | 1601 |
|
$2.0200 / $4.2200 | Buy Now |
DISTI #
V36:1790_18468331
|
Arrow Electronics | Single Transmitter/Receiver RS-485 10-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 316 Package Multiple: 316 Lead time: 10 Weeks Date Code: 2236 | Americas - 27 |
|
$1.9250 / $2.0250 | Buy Now |
|
Analog Devices Inc | 1/2 Duplex 50Mbps RS-485/422 x Min Qty: 1 Package Multiple: 1 | 29982 |
|
$1.5800 / $4.2300 | Buy Now |
DISTI #
73504971
|
Verical | Single Transmitter/Receiver RS-485 10-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 27 Package Multiple: 27 Date Code: 2236 | Americas - 27 |
|
$1.9250 / $2.0250 | Buy Now |
DISTI #
ADM3066EACPZ
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 316 | 0 |
|
$2.0700 / $2.1500 | Buy Now |
DISTI #
C1S103101346319
|
Chip1Stop | Drivers, Receivers, and Transceivers RoHS: Compliant pbFree: Yes Container: Tray | 187 |
|
$2.3700 / $3.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM3066EACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3066EACPZ
Analog Devices Inc
3.0 V to 5.5 V with VIO, ±12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | CP-10-9 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-05-17 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; TIA-485 | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 35 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.85 mm | |
Supply Current-Max | 7.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 15 ns | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADM3066EACPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3066EACPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM3066EACPZ-R7 | 3.0 V to 5.5 V with VIO, ±12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver | Analog Devices Inc | ADM3066EACPZ vs ADM3066EACPZ-R7 |
ADM3066EARMZ | 3.0 V to 5.5 V with VIO, ±12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver | Analog Devices Inc | ADM3066EACPZ vs ADM3066EARMZ |