Part Details for ADM3311EARUZ-REEL7 by Analog Devices Inc
Overview of ADM3311EARUZ-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for ADM3311EARUZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5228
|
Newark | Rs232 Transceiver, -40 To 85Deg C, Ic Type:Rs232 Transceiver, No. Of Receivers:5Receivers, No. Of Transmitters:3, Communication Mode:Full Duplex, Data Rate Max:460Kbps, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Fail Safe:- Rohs Compliant: Yes |Analog Devices ADM3311EARUZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 130 |
|
$3.7900 / $6.6700 | Buy Now |
DISTI #
ADM3311EARUZ-REEL7CT-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 28TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2116 In Stock |
|
$3.3375 / $6.4200 | Buy Now |
DISTI #
584-ADM3311EARUZR7
|
Mouser Electronics | RS-232 Interface IC 3.3V RS232 15KV ESD I.C. RoHS: Compliant | 9523 |
|
$3.3400 / $6.4100 | Buy Now |
|
Analog Devices Inc | 3.3V RS232 15KV ESD I.C. Min Qty: 1 Package Multiple: 1000 | 1424 |
|
$3.5057 / $6.4200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 53 |
|
$2.4044 / $5.1520 | Buy Now |
|
Quest Components | 42 |
|
$3.4500 / $6.9000 | Buy Now | |
|
Quest Components | 128 |
|
$2.8398 / $4.6050 | Buy Now | |
|
Ameya Holding Limited | IC TXRX RS-232 3:5 2.7V 28TSSOP | 1424 |
|
RFQ | |
DISTI #
4024032RL
|
element14 Asia-Pacific | RS232 TRANSCEIVER, -40 TO 85DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 130 |
|
$3.8319 / $6.0898 | Buy Now |
DISTI #
4024032
|
element14 Asia-Pacific | RS232 TRANSCEIVER, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 130 |
|
$3.8319 / $6.7444 | Buy Now |
Part Details for ADM3311EARUZ-REEL7
ADM3311EARUZ-REEL7 CAD Models
ADM3311EARUZ-REEL7 Part Data Attributes
|
ADM3311EARUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3311EARUZ-REEL7
Analog Devices Inc
3-V, RS-232 Serial Port Driver-Receiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AE, TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RU-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for ADM3311EARUZ-REEL7
This table gives cross-reference parts and alternative options found for ADM3311EARUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3311EARUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM3310EARUZ-REEL7 | +2.7 V Serial Port RS-232 Transceiver (3 Drivers / 5 Receivers) with 15kV ESD | Analog Devices Inc | ADM3311EARUZ-REEL7 vs ADM3310EARUZ-REEL7 |
ADM3311EARU-REEL | 3-V, RS-232 Serial Port Driver-Receiver | Analog Devices Inc | ADM3311EARUZ-REEL7 vs ADM3311EARU-REEL |
ADM3310EARU | +2.7 V Serial Port RS-232 Transceiver (3 Drivers / 5 Receivers) with 15kV ESD | Analog Devices Inc | ADM3311EARUZ-REEL7 vs ADM3310EARU |
ADM3311EARUZ | 3-V, RS-232 Serial Port Driver-Receiver | Analog Devices Inc | ADM3311EARUZ-REEL7 vs ADM3311EARUZ |
ADM3311EARUZ-REEL | 3-V, RS-232 Serial Port Driver-Receiver | Analog Devices Inc | ADM3311EARUZ-REEL7 vs ADM3311EARUZ-REEL |
ADM3310EARU-REEL7 | IC TRIPLE LINE TRANSCEIVER, PDSO28, MO-153AE, TSSOP-28, Line Driver or Receiver | Analog Devices Inc | ADM3311EARUZ-REEL7 vs ADM3310EARU-REEL7 |
ADM3310EARUZ | +2.7 V Serial Port RS-232 Transceiver (3 Drivers / 5 Receivers) with 15kV ESD | Analog Devices Inc | ADM3311EARUZ-REEL7 vs ADM3310EARUZ |
ADM3311EARU-REEL7 | 3-V, RS-232 Serial Port Driver-Receiver | Analog Devices Inc | ADM3311EARUZ-REEL7 vs ADM3311EARU-REEL7 |
ADM3310EARU-REEL | IC TRIPLE LINE TRANSCEIVER, PDSO28, MO-153AE, TSSOP-28, Line Driver or Receiver | Analog Devices Inc | ADM3311EARUZ-REEL7 vs ADM3310EARU-REEL |
ADM3310EARUZ-REEL | +2.7 V Serial Port RS-232 Transceiver (3 Drivers / 5 Receivers) with 15kV ESD | Analog Devices Inc | ADM3311EARUZ-REEL7 vs ADM3310EARUZ-REEL |