Drivers And Interfaces
ADM3312EACP-REEL7
Description: TRIPLE LINE TRANSCEIVER, QCC32, 5 X 5 MM, MO-220VHHD-2, VQLFCSP-32

Overview of ADM3312EACP-REEL7 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADM3312EACPZ-REEL7 Analog Devices 15kV ESD, +2.7V TO 3.6V S/P TR
AD8034ARZ-REEL7 Analog Devices AD5065BRUZ-REEL7
ADM3312EACPZ Analog Devices 15kV ESD, +2.7V TO 3.6V S/P TR

CAD Models for ADM3312EACP-REEL7 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADM3312EACP-REEL7 by Rochester Electronics LLC

ADM3312EACP-REEL7
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
QFN
Package Description
5 X 5 MM, MO-220VHHD-2, VQLFCSP-32
Pin Count
32
Reach Compliance Code
unknown
Differential Output
NO
Driver Number of Bits
3
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232
JESD-30 Code
S-XQCC-N32
JESD-609 Code
e0
Length
5 mm
Moisture Sensitivity Level
3
Number of Functions
3
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
240
Receive Delay-Max
1000 ns
Receiver Number of Bits
3
Seated Height-Max
1 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
Want to compare parts?
  1. ADM3312EACP-REEL7
    Rochester Electronics LLC
    TRIPLE LINE TRANSCEIVER, QCC32, 5 X 5 MM, MO-220VHHD-2, VQLFCSP-32
    VS

Related Parts for ADM3312EACP-REEL7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADM3312EACP-REEL7 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADM3312EACP-REEL7 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of ADM3312EACP-REEL7 would you like to use for your alert(s)?
  • Please alert me when ADM3312EACP-REEL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADM3312EACP-REEL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADM3312EACP-REEL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADM3312EACP-REEL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADM3312EACP-REEL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADM3312EACP-REEL7 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: