-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+2.7V Serial Port RS-232 Transceiver (3 Drivers / 3 Receivers) with 15kV ESD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5231
|
Newark | Rs232 Transceiver, -40 To 85Deg C, Ic Type:Rs232 Transceiver, No. Of Receivers:3Receivers, No. Of Transmitters:3, Communication Mode:Full Duplex, Data Rate Max:460Kbps, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Fail Safe:- Rohs Compliant: Yes |Analog Devices ADM3312EARUZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1863 |
|
$3.1100 / $5.3200 | Buy Now |
DISTI #
505-ADM3312EARUZ-REEL7CT-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 24TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1981 In Stock |
|
$2.9821 / $5.9400 | Buy Now |
DISTI #
584-ADM3312EARUZR7
|
Mouser Electronics | RS-232 Interface IC 15kV ESD, +2.7V TO 3.6V S/P TRANS I.C. RoHS: Compliant | 32174 |
|
$2.9800 / $5.1200 | Buy Now |
|
Analog Devices Inc | 15kV ESD, +2.7V TO 3.6V S/P TR Min Qty: 1 Package Multiple: 1000 | 397 |
|
$2.9821 / $5.9400 | Buy Now |
|
Ameya Holding Limited | IC TXRX RS-232 3:3 2.7V 24TSSOP | 2000 |
|
RFQ | |
DISTI #
4024036
|
element14 Asia-Pacific | RS232 TRANSCEIVER, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1863 |
|
$3.1111 / $6.1927 | Buy Now |
DISTI #
4024036RL
|
element14 Asia-Pacific | RS232 TRANSCEIVER, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 1863 |
|
$3.1111 / $4.5600 | Buy Now |
DISTI #
4024036RL
|
Farnell | RS232 TRANSCEIVER, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 1863 |
|
$2.9645 / $3.9945 | Buy Now |
DISTI #
4024036
|
Farnell | RS232 TRANSCEIVER, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1863 |
|
$2.9645 / $5.1375 | Buy Now |
|
Win Source Electronics | 15 kV ESD Protected, 2.7 V to 3.6 V Serial Port Transceivers with Green Idle™ | IC TXRX RS-232 3:3 2.7V 24TSSOP | 18830 |
|
$9.4210 / $14.1320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM3312EARUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3312EARUZ-REEL7
Analog Devices Inc
+2.7V Serial Port RS-232 Transceiver (3 Drivers / 3 Receivers) with 15kV ESD
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AD, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RU-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADM3312EARUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3312EARUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM3312EARU-REEL7 | +2.7V Serial Port RS-232 Transceiver (3 Drivers / 3 Receivers) with 15kV ESD | Analog Devices Inc | ADM3312EARUZ-REEL7 vs ADM3312EARU-REEL7 |
ADM3312EARUZ-REEL | +2.7V Serial Port RS-232 Transceiver (3 Drivers / 3 Receivers) with 15kV ESD | Analog Devices Inc | ADM3312EARUZ-REEL7 vs ADM3312EARUZ-REEL |
ADM3312EARU | +2.7V Serial Port RS-232 Transceiver (3 Drivers / 3 Receivers) with 15kV ESD | Analog Devices Inc | ADM3312EARUZ-REEL7 vs ADM3312EARU |
ADM3312EARU-REEL | IC TRIPLE LINE TRANSCEIVER, PDSO24, MO-153AD, TSSOP-24, Line Driver or Receiver | Analog Devices Inc | ADM3312EARUZ-REEL7 vs ADM3312EARU-REEL |