-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost, Voltage Output, High-side Current Sense Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5254
|
Newark | Current Sense Amp, 1.8Mhz, Sot-23, Current Sense Amplifier Type:High Side, Gain Bandwidth Product:1.8Mhz, Ic Case/Package:Sot-23, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Cmrr:90Db Rohs Compliant: Yes |Analog Devices ADM4073TWRJZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2735 |
|
$1.7500 / $3.8900 | Buy Now |
DISTI #
505-ADM4073TWRJZ-REEL7CT-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5514 / $3.2100 | Buy Now |
DISTI #
584-ADM4073TWRJZR7
|
Mouser Electronics | Current Sense Amplifiers CURRENT SENSE AMP 20V/V IC. RoHS: Compliant | 0 |
|
$1.6100 / $3.2100 | Order Now |
DISTI #
V36:1790_06219963
|
Arrow Electronics | SP Amp Current Sense Amp Single 28V 6-Pin SOT-23 T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2348 | Americas - 24000 |
|
$1.5460 / $1.6050 | Buy Now |
DISTI #
V72:2272_06219963
|
Arrow Electronics | SP Amp Current Sense Amp Single 28V 6-Pin SOT-23 T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2227 Container: Cut Strips | Americas - 5330 |
|
$1.6110 / $3.1670 | Buy Now |
|
Analog Devices Inc | CURRENT SENSE AMP 20V/V IC. Min Qty: 3000 Package Multiple: 3000 | 3000 |
|
$1.5514 / $3.2100 | Buy Now |
DISTI #
76497929
|
Verical | SP Amp Current Sense Amp Single 28V 6-Pin SOT-23 T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2348 | Americas - 24000 |
|
$1.5460 / $1.6050 | Buy Now |
DISTI #
62461530
|
Verical | SP Amp Current Sense Amp Single 28V 6-Pin SOT-23 T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2227 | Americas - 5330 |
|
$1.6110 / $3.1670 | Buy Now |
|
Bristol Electronics | 288 |
|
RFQ | ||
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6 | 230 |
|
$2.1527 / $3.4908 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM4073TWRJZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM4073TWRJZ-REEL7
Analog Devices Inc
Low Cost, Voltage Output, High-side Current Sense Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MO-178AB, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |