Part Details for ADM485AR by Analog Devices Inc
Overview of ADM485AR by Analog Devices Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ADM485AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 825 |
|
RFQ | ||
|
Bristol Electronics | 191 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 208 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, PDSO8 | 166 |
|
$1.4000 / $4.0000 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, PDSO8 | 370 |
|
$1.5860 / $3.6600 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, PDSO8 | 240 |
|
$2.3680 / $3.8400 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, PDSO8 | 660 |
|
$2.8013 / $5.6025 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, PDSO8 | 271 |
|
$3.4549 / $5.6025 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, PDSO8 | 152 |
|
$4.6250 / $7.5000 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, PDSO8 | 920 |
|
$2.8013 / $5.6025 | Buy Now |
Part Details for ADM485AR
ADM485AR CAD Models
ADM485AR Part Data Attributes:
|
ADM485AR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM485AR
Analog Devices Inc
5 V, Low Power, 5 Mbps, Half Duplex EIA RS-485 Transceiver
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | 1 RECEIVER ACTIVE UNDER SHUTDOWN; COMMON I/O; TRISTATABLE RECEIVERS | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.004 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 40 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2.2 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 15 ns | |
Width | 3.9 mm |
Alternate Parts for ADM485AR
This table gives cross-reference parts and alternative options found for ADM485AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM485AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1485JR | 5 V, High Speed (30 Mbps), Low Power, Half Duplex EIA RS-485 Transceiver | Analog Devices Inc | ADM485AR vs ADM1485JR |
ADM1485AR | 5 V, High Speed (30 Mbps), Low Power, Half Duplex EIA RS-485 Transceiver | Analog Devices Inc | ADM485AR vs ADM1485AR |
ADM1485AR-REEL | 5 V, High Speed (30 Mbps), Low Power, Half Duplex EIA RS-485 Transceiver | Analog Devices Inc | ADM485AR vs ADM1485AR-REEL |
ADM485JR-REEL7 | 5 V, Low Power, 5 Mbps, Half Duplex EIA RS-485 Transceiver | Analog Devices Inc | ADM485AR vs ADM485JR-REEL7 |
ADM1485JR-REEL7 | IC LINE TRANSCEIVER, PDSO8, MS-012AA, SOIC-8, Line Driver or Receiver | Analog Devices Inc | ADM485AR vs ADM1485JR-REEL7 |
ADM485AR-REEL | 5 V, Low Power, 5 Mbps, Half Duplex EIA RS-485 Transceiver | Analog Devices Inc | ADM485AR vs ADM485AR-REEL |
ADM485JR | 5 V, Low Power, 5 Mbps, Half Duplex EIA RS-485 Transceiver | Analog Devices Inc | ADM485AR vs ADM485JR |
ADM485JR-REEL | 5 V, Low Power, 5 Mbps, Half Duplex EIA RS-485 Transceiver | Analog Devices Inc | ADM485AR vs ADM485JR-REEL |