-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 240 Contact(s), 4 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH6116
|
Newark | Adm6-60-01.5-L-4-2-A-Tr - Tape & Reel Rohs Compliant: Yes |Samtec ADM6-60-01.5-L-4-2-A-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 874 |
|
$19.4100 | Buy Now |
DISTI #
76AH9130
|
Newark | Mezzanine Conn, Plug, 240Pos, 4Row, Mezzanine Connector Type:High Density Array, Male, Pitch Spacing:0.635Mm, No. Of Rows:4Rows, No. Of Contacts:240Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy Rohs Compliant: Yes |Samtec ADM6-60-01.5-L-4-2-A-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$19.0200 / $24.6000 | Buy Now |
DISTI #
612-ADM6-60-01.5-L-4-2-A-TRCT-ND
|
DigiKey | CONN 0.635MM HDR 60POS SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4187 In Stock |
|
$12.0909 / $21.1900 | Buy Now |
DISTI #
ADM6-60-01.5-L-4-2
|
Avnet Americas | Mezzanine Connector, High Density Array, Male, 0.635 mm, 4 Rows, 240 Contacts, Surface Mount - Tape and Reel (Alt: ADM6-60-01.5-L-4-2) RoHS: Not Compliant Min Qty: 875 Package Multiple: 875 Lead time: 10 Weeks, 0 Days Container: Reel | 874 Factory Stock |
|
$19.4600 / $26.6500 | Buy Now |
DISTI #
200-ADM6-60-1.5-L42A
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm AcceleRate HD High-Density 4-Row Terminal RoHS: Compliant | 2305 |
|
$12.4000 / $26.6500 | Buy Now |
|
Onlinecomponents.com | 0.635 mm AcceleRate® HD High-Density 4-Row Terminal |
867 In Stock 874 Factory Stock |
|
$12.4000 / $26.6500 | Buy Now |
DISTI #
ADM6-60-01.5-L-4-2
|
Avnet Americas | Mezzanine Connector, High Density Array, Male, 0.635 mm, 4 Rows, 240 Contacts, Surface Mount - Tape and Reel (Alt: ADM6-60-01.5-L-4-2) RoHS: Not Compliant Min Qty: 875 Package Multiple: 875 Lead time: 10 Weeks, 0 Days Container: Reel | 874 Factory Stock |
|
$19.4600 / $26.6500 | Buy Now |
DISTI #
ADM6-60-01.5-L-4-2
|
Avnet Americas | Mezzanine Connector, High Density Array, Male, 0.635 mm, 4 Rows, 240 Contacts, Surface Mount - Tape and Reel (Alt: ADM6-60-01.5-L-4-2) RoHS: Not Compliant Min Qty: 875 Package Multiple: 875 Lead time: 10 Weeks, 0 Days Container: Reel | 874 Factory Stock |
|
$19.4600 / $26.6500 | Buy Now |
DISTI #
000000000006158509
|
Sager | Board to Board & Mezzanine Connectors 0.635 mm AcceleRate HD High-Density 4-Row Terminal Min Qty: 1 | 874 |
|
$18.0500 / $26.6500 | Buy Now |
DISTI #
ADM6-60-01.5-L-4-2-A-TR
|
Avnet Abacus | Mezzanine Connector, High Density Array, Male, 0.635 mm, 4 Rows, 240 Contacts, Surface Mount - Tape and Reel (Alt: ADM6-60-01.5-L-4-2-A-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Reel | Abacus - 100 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM6-60-01.5-L-4-2-A-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ADM6-60-01.5-L-4-2-A-TR
Samtec Inc
Board Stacking Connector, 240 Contact(s), 4 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.197 inch | |
Body Depth | 0.134 inch | |
Body Length | 1.686 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | COMPRESSION | |
Dielectric Withstanding Voltage | 480VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 45000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.025 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.96 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.34 A | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 240 |