-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
µP Supervisor with Backup Battery Switchover, Watchdog Feature, Power Fail Warning, 4.65V Threshold Voltage, Active Low Reset
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADM690AARMZ-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8MSOP Min Qty: 200 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.1951 | Buy Now |
DISTI #
584-ADM690AARMZ
|
Mouser Electronics | Supervisory Circuits 5V CMOS PROCESS I.C. RoHS: Compliant | 3 |
|
$4.0300 / $5.7000 | Buy Now |
DISTI #
V36:1790_06220653
|
Arrow Electronics | Processor Supervisor 4.65V 1 Active Low/Push-Pull 8-Pin MSOP Tube RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 10 Weeks Date Code: 1826 | Americas - 18 |
|
$3.4250 / $3.4430 | Buy Now |
|
Analog Devices Inc | 5V CMOS PROCESS I.C. Min Qty: 1 Package Multiple: 50 | 4350 |
|
$2.1300 / $3.9600 | Buy Now |
DISTI #
28972664
|
Verical | Processor Supervisor 4.65V 1 Active Low/Push-Pull 8-Pin MSOP Tube RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 4200 |
|
$2.7308 / $3.2769 | Buy Now |
DISTI #
30713446
|
Verical | Processor Supervisor 4.65V 1 Active Low/Push-Pull 8-Pin MSOP Tube RoHS: Compliant Min Qty: 18 Package Multiple: 18 Date Code: 1826 | Americas - 18 |
|
$3.4250 / $3.4430 | Buy Now |
|
Rochester Electronics | ADM690A - Microprocessor Supervisory Circuit RoHS: Compliant Status: Active Min Qty: 1 | 2557 |
|
$2.6400 / $3.1100 | Buy Now |
|
Ameya Holding Limited | ADM690AARMZ 电压监控器, 4.5V, 用于微处理器监控电路, 8针 μSOIC封装 | 4350 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM690AARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM690AARMZ
Analog Devices Inc
µP Supervisor with Backup Battery Switchover, Watchdog Feature, Power Fail Warning, 4.65V Threshold Voltage, Active Low Reset
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MICRO, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.65V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADM690AARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM690AARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM690AARM-REEL | IC 3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, MICRO, SOIC-8, Power Management Circuit | Analog Devices Inc | ADM690AARMZ vs ADM690AARM-REEL |
ADM690AARM | µP Supervisor with Backup Battery Switchover, Watchdog Feature, Power Fail Warning, 4.65V Threshold Voltage, Active Low Reset | Analog Devices Inc | ADM690AARMZ vs ADM690AARM |