Part Details for ADM696AR by Analog Devices Inc
Overview of ADM696AR by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM696AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Power Supply Supervisor Circuit, 16 Pin, Plastic, SOP | 12 |
|
$4.4000 / $6.0000 | Buy Now |
|
Quest Components | Power Supply Supervisor Circuit, 16 Pin, Plastic, SOP | 76 |
|
$11.8400 / $14.4000 | Buy Now |
|
ComSIT USA | MICROPROCESSOR SUPERVISORY CIRCUIT Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16 RoHS: Compliant | Europe - 135 |
|
RFQ | |
|
Chip1Cloud | Microprocessor Supervisory Circuits | IC SUPERVISOR MPU 100MA 16SOIC | 1760 |
|
RFQ |
Part Details for ADM696AR
ADM696AR CAD Models
ADM696AR Part Data Attributes:
|
ADM696AR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM696AR
Analog Devices Inc
Microprocessor Supervisor with Backup Battery Switchover, Adjustable Low Line Voltage Monitor, Adjustable Watchdog Timer, Low Line, Power Fail and Watchdog Status Outputs and 100mA Output Current
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.25 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 1.95 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ADM696AR
This table gives cross-reference parts and alternative options found for ADM696AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM696AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM696AR | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, SOIC-16 | Rochester Electronics LLC | ADM696AR vs ADM696AR |
MAX696EWE | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, SOP-16 | Rochester Electronics LLC | ADM696AR vs MAX696EWE |
MAX696EWE+ | Microprocessor Supervisory Circuits, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | ADM696AR vs MAX696EWE+ |
MAX696CWE+T | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | ADM696AR vs MAX696CWE+T |
MAX696CWE | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | ADM696AR vs MAX696CWE |
MAX696CWE-T | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | ADM696AR vs MAX696CWE-T |
MAX696CWE | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, SOP-16 | Rochester Electronics LLC | ADM696AR vs MAX696CWE |
ADM696AR-REEL | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, SO-16, Power Management Circuit | Analog Devices Inc | ADM696AR vs ADM696AR-REEL |
MAX696EWE+T | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | ADM696AR vs MAX696EWE+T |
MAX696EWE+ | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16, LEAD FREE, SOP-16 | Maxim Integrated Products | ADM696AR vs MAX696EWE+ |