Part Details for ADM809LART by Analog Devices Inc
Overview of ADM809LART by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Automotive
Robotics and Drones
Price & Stock for ADM809LART
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 940 |
|
RFQ | ||
|
Quest Components | Voltage Detector, Fixed, +4.63V, 3 Pin, Plastic, TO-236 | 752 |
|
$0.7875 / $2.5200 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +4.63V, 3 Pin, Plastic, TO-236 | 282 |
|
$1.1655 / $2.5200 | Buy Now |
|
Win Source Electronics | Microprocessor Supervisory Circuit in 3-Pin SOT-23 | 80750 |
|
$0.3400 / $0.5090 | Buy Now |
Part Details for ADM809LART
ADM809LART CAD Models
ADM809LART Part Data Attributes
|
ADM809LART
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM809LART
Analog Devices Inc
IC IC,VOLT DETECTOR,FIXED,+4.63V,CMOS,TO-236,3PIN,PLASTIC, Power Management Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP, TO-236 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
Length | 2.9235 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.118 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.63V | |
Width | 1.2955 mm |