Part Details for ADM809RAKSZ-REEL7 by Analog Devices Inc
Overview of ADM809RAKSZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM809RAKSZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM0870
|
Newark | Voltage Supervisor, 5.5V, Sc-70, 100Ms Rohs Compliant: Yes |Analog Devices ADM809RAKSZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3200 / $2.8800 | Buy Now |
DISTI #
ADM809RAKSZ-REEL7CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SC70-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1345 In Stock |
|
$1.1817 / $2.6800 | Buy Now |
DISTI #
584-ADM809RAKSZ-R7
|
Mouser Electronics | Supervisory Circuits MICROPROCESSOR SUPERVISOR IN SC70 I.C. RoHS: Compliant | 21 |
|
$1.1300 / $2.4300 | Buy Now |
DISTI #
V72:2272_06220891
|
Arrow Electronics | Processor Supervisor 2.63V 1 Active Low/Push-Pull 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2229 Container: Cut Strips | Americas - 3000 |
|
$1.1541 / $1.2915 | Buy Now |
|
Analog Devices Inc | MICROPROCESSOR SUPERVISOR IN S Min Qty: 1 Package Multiple: 3000 | 3269 |
|
$1.1817 / $2.6800 | Buy Now |
DISTI #
63374934
|
Verical | Processor Supervisor 2.63V 1 Active Low/Push-Pull 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2229 | Americas - 3000 |
|
$1.1541 / $1.2915 | Buy Now |
DISTI #
25631350
|
Verical | Processor Supervisor 2.63V 1 Active Low/Push-Pull 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$1.5000 | Buy Now |
|
Rochester Electronics | ADM809 - Supervisory Circuit RoHS: Compliant Status: Active Min Qty: 1 | 68964 |
|
$1.1200 / $1.3100 | Buy Now |
|
Ameya Holding Limited | IC SUPERVISOR MPU 2.63V SC-70-3 | 3269 |
|
RFQ |
Part Details for ADM809RAKSZ-REEL7
ADM809RAKSZ-REEL7 CAD Models
ADM809RAKSZ-REEL7 Part Data Attributes
|
ADM809RAKSZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM809RAKSZ-REEL7
Analog Devices Inc
Microprocessor Supervisory Circuit in 3-Lead SOT-23 & SC70, Active-Low Push-Pull Output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | KS-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP3/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.63V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for ADM809RAKSZ-REEL7
This table gives cross-reference parts and alternative options found for ADM809RAKSZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM809RAKSZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM809RAKS-REEL | Microprocessor Supervisory Circuit in 3-Lead SOT-23 & SC70, Active-Low Push-Pull Output | Analog Devices Inc | ADM809RAKSZ-REEL7 vs ADM809RAKS-REEL |
ADM809RAKS-REEL7 | Microprocessor Supervisory Circuit in 3-Lead SOT-23 & SC70, Active-Low Push-Pull Output | Analog Devices Inc | ADM809RAKSZ-REEL7 vs ADM809RAKS-REEL7 |
ADM809RAKSZ-REEL | Microprocessor Supervisory Circuit in 3-Lead SOT-23 & SC70, Active-Low Push-Pull Output | Analog Devices Inc | ADM809RAKSZ-REEL7 vs ADM809RAKSZ-REEL |