-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Power Voltage Supervisor with Manual Reset
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADM8611N263ACBZ-R7CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 6WLCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.6205 / $1.6000 | Buy Now |
DISTI #
584-M8611N263ACBZR7
|
Mouser Electronics | Supervisory Circuits Ultralow Power Voltage Supervisor with Manual Reset RoHS: Compliant | 876 |
|
$0.6200 / $1.5200 | Buy Now |
DISTI #
V72:2272_06221047
|
Arrow Electronics | Processor Supervisor 2.63V 1 Active Low/Open Drain 6-Pin WLCSP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2210 Container: Cut Strips | Americas - 810 |
|
$0.6442 / $0.9917 | Buy Now |
|
Analog Devices Inc | IC, Reset Only ULP Supervisory Min Qty: 3000 Package Multiple: 3000 | 6600 |
|
$0.6448 / $1.6000 | Buy Now |
DISTI #
61695730
|
Verical | Processor Supervisor 2.63V 1 Active Low/Open Drain 6-Pin WLCSP T/R Min Qty: 10 Package Multiple: 1 Date Code: 2210 | Americas - 810 |
|
$0.6442 / $0.9310 | Buy Now |
|
Ameya Holding Limited | IC SUPERVISOR WATCHDOG LV 6WLCSP | 3600 |
|
RFQ | |
DISTI #
2521304RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.3793 / $0.4529 | Buy Now |
DISTI #
2521304
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.3793 / $0.7424 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM8611N263ACBZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM8611N263ACBZ-R7
Analog Devices Inc
Ultralow Power Voltage Supervisor with Manual Reset
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 6 | |
Manufacturer Package Code | CB-6-17 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-XBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.46 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.66 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.96 mm |