-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Power Voltage Supervisor with Manual Reset
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5338
|
Newark | Voltage Supervisor, Wlcsp-6, 85Deg C, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:900Mv, Supply Voltage Max:5.5V, Output Type:Manual, Active-Low, Open-Drain, Ic Case/Package:Wlcsp, No. Of Pins:6Pins, Delay Time:200Ms Rohs Compliant: Yes |Analog Devices ADM8611N293ACBZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2109 |
|
$0.7240 / $1.5900 | Buy Now |
DISTI #
505-ADM8611N293ACBZ-R7CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 6WLCSP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5182 In Stock |
|
$0.5947 / $1.5300 | Buy Now |
DISTI #
584-M8611N293ACBZR7
|
Mouser Electronics | Supervisory Circuits Ultralow Power Voltage Supervisor with Manual Reset RoHS: Compliant | 2897 |
|
$0.5940 / $1.5300 | Buy Now |
|
Analog Devices Inc | IC, Reset Only ULP Supervisory Min Qty: 1 Package Multiple: 3000 | 1037 |
|
$0.6179 / $1.5300 | Buy Now |
|
Rochester Electronics | ADM8611 - Ultralow Power Voltage Supervisor with Manual Reset RoHS: Compliant Status: Active Min Qty: 1 | 3773 |
|
$0.5702 / $0.6708 | Buy Now |
|
Ameya Holding Limited | 4037 |
|
RFQ | ||
DISTI #
ADM8611N293ACBZ
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.6000 | Buy Now |
DISTI #
4028167RL
|
element14 Asia-Pacific | VOLTAGE SUPERVISOR, WLCSP-6, 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 2159 |
|
$0.6463 / $1.0479 | Buy Now |
DISTI #
4028167
|
element14 Asia-Pacific | VOLTAGE SUPERVISOR, WLCSP-6, 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2159 |
|
$0.6463 / $1.6048 | Buy Now |
DISTI #
4028167RL
|
Farnell | VOLTAGE SUPERVISOR, WLCSP-6, 85DEG C RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 2159 |
|
$0.6093 / $0.9951 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM8611N293ACBZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM8611N293ACBZ-R7
Analog Devices Inc
Ultralow Power Voltage Supervisor with Manual Reset
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 6 | |
Manufacturer Package Code | CB-6-17 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-02-23 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PBGA-B6 | |
Length | 1.46 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.66 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.96 mm |