Part Details for ADMV1011AEZ by Analog Devices Inc
Overview of ADMV1011AEZ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADMV1011AEZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADMV1011AEZ-ND
|
DigiKey | 18/23GHZ GAAS UP CONVERTER Min Qty: 1 Lead time: 10 Weeks Container: Strip |
12 In Stock |
|
$60.7666 / $74.9500 | Buy Now |
DISTI #
584-ADMV1011AEZ
|
Mouser Electronics | Up-Down Converters 17 GHz to 24 GHz, GaAs, MMIC, I/Q Upconverter RoHS: Compliant | 0 |
|
$56.0300 / $69.3200 | Order Now |
|
Analog Devices Inc | 18/23GHz GaAs Up Converter Min Qty: 1 Package Multiple: 1 | 3 |
|
$40.1100 / $74.9500 | Buy Now |
DISTI #
ADMV1011AEZ
|
Richardson RFPD | UP/DOWN CONVERTER RoHS: Compliant Min Qty: 12 | 0 |
|
$52.4500 / $58.4500 | Buy Now |
Part Details for ADMV1011AEZ
ADMV1011AEZ CAD Models
ADMV1011AEZ Part Data Attributes
|
ADMV1011AEZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADMV1011AEZ
Analog Devices Inc
17 GHz to 24 GHz, GaAs, MMIC, I/Q Upconverter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LCC-32 | |
Pin Count | 32 | |
Manufacturer Package Code | E-32-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
IF Frequency-Max | 4000 MHz | |
IF Frequency-Min | 2000 MHz | |
Input Power-Min (CW) | 15 dBm | |
LO Tunable | YES | |
Mounting Feature | SURFACE MOUNT | |
Noise Figure-Max | 22 dB | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Max | 25 dBm | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Power Supplies | 3.5,5 V | |
RF Output Frequency-Max | 24000 MHz | |
RF Output Frequency-Min | 17000 MHz | |
RF/Microwave Device Type | UP CONVERTER | |
Surface Mount | YES | |
Technology | GAAS | |
Up Conversion Gain-Min | 15 dB |