Part Details for ADMV1013ACCZ by Analog Devices Inc
Overview of ADMV1013ACCZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for ADMV1013ACCZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8484
|
Newark | Upconverter, 44Ghz, Lga, Product Range:-, Msl:Msl 3 - 168 Hours Rohs Compliant: Yes |Analog Devices ADMV1013ACCZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$146.0100 / $161.0000 | Buy Now |
DISTI #
505-ADMV1013ACCZ-ND
|
DigiKey | HIGH BAND POINT-TO-POINT UPCONVE Min Qty: 1 Lead time: 10 Weeks Container: Strip |
112 In Stock |
|
$147.6816 / $165.8200 | Buy Now |
DISTI #
584-ADMV1013ACCZ
|
Mouser Electronics | Up-Down Converters 24 GHz to 44 GHz, Wideband, Microwave Upconverter RoHS: Compliant | 1133 |
|
$134.1500 / $143.8800 | Buy Now |
|
Analog Devices Inc | High Band Point-to-Point Upcon Min Qty: 1 Package Multiple: 1 | 1889 |
|
$102.6100 / $165.8200 | Buy Now |
DISTI #
ADMV1013ACCZ
|
Richardson RFPD | UP/DOWN CONVERTER RoHS: Compliant Min Qty: 1 | 0 |
|
$137.7100 / $139.5500 | Buy Now |
Part Details for ADMV1013ACCZ
ADMV1013ACCZ CAD Models
ADMV1013ACCZ Part Data Attributes:
|
ADMV1013ACCZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADMV1013ACCZ
Analog Devices Inc
24 GHz to 44 GHz, Wideband, Microwave Upconverter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 40 | |
Manufacturer Package Code | CC-40-5 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
IF Frequency-Max | 6000 MHz | |
IF Frequency-Min | 800 MHz | |
JESD-609 Code | e4 | |
Noise Figure-Max | 19 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF Output Frequency-Max | 44000 MHz | |
RF Output Frequency-Min | 24000 MHz | |
RF/Microwave Device Type | UP CONVERTER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Up Conversion Gain-Min | 13 dB |