Part Details for ADMV8505ACCZ by Analog Devices Inc
Overview of ADMV8505ACCZ by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADMV8505ACCZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADMV8505ACCZ-ND
|
DigiKey | 225 TO 520 MHZ TUNABLE BPF Min Qty: 1 Lead time: 10 Weeks Container: Strip |
44 In Stock |
|
$55.7142 / $66.8600 | Buy Now |
DISTI #
584-ADMV8505ACCZ
|
Mouser Electronics | Signal Conditioning 225 to 520 MHz Tunable BPF RoHS: Compliant | 35 |
|
$67.0700 / $85.1700 | Buy Now |
DISTI #
V99:2348_28702613
|
Arrow Electronics | Active Filter Single SW-CAP Band Pass 520MHz 40-Pin LGA EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2338 | Americas - 26 |
|
$68.1145 | Buy Now |
|
Analog Devices Inc | 225 to 520 MHz Tunable BPF Min Qty: 1 Package Multiple: 1 | 191 |
|
$44.1300 / $66.8600 | Buy Now |
DISTI #
77890592
|
Verical | Active Filter Single SW-CAP Band Pass 520MHz 40-Pin LGA EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 182 |
|
$63.0429 | Buy Now |
DISTI #
76884787
|
Verical | Active Filter Single SW-CAP Band Pass 520MHz 40-Pin LGA EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2338 | Americas - 26 |
|
$68.1145 | Buy Now |
DISTI #
ADMV8505ACCZ
|
Richardson RFPD | TUNABLE BAND PASS FILTER RoHS: Compliant Min Qty: 1 | 10 |
|
$57.7100 / $66.2000 | Buy Now |