Part Details for ADMV8818SCCZ-EP-P7 by Analog Devices Inc
Overview of ADMV8818SCCZ-EP-P7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADMV8818SCCZ-EP-P7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 2 to 18 GHz Multi Octave Switc Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for ADMV8818SCCZ-EP-P7
ADMV8818SCCZ-EP-P7 CAD Models
ADMV8818SCCZ-EP-P7 Part Data Attributes:
|
ADMV8818SCCZ-EP-P7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADMV8818SCCZ-EP-P7
Analog Devices Inc
ADMV8818SCCZ-EP-P7
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Pin Count | 56 | |
Manufacturer Package Code | CC-56-3 | |
Center or Cutoff Frequency (fo/fc) | 10000 MHz | |
Filter Type | HIGH PASS FILTER | |
Height | 1.03 mm | |
Input Impedance | 50 OHM | |
Length | 9.15 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Width | 9.15 mm |