Part Details for ADN2525ACPZ-500RL7 by Analog Devices Inc
Overview of ADN2525ACPZ-500RL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADN2525ACPZ-500RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADN2525ACPZ-500RL7-ND
|
DigiKey | DIFFERENTIAL LASER DIODE DRIVER Min Qty: 7 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$45.2700 | Buy Now |
|
Rochester Electronics | ADN2525 - 10.7 GBPS Active Back-Termination, Differential Laser Diode Driver RoHS: Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$38.8500 / $45.7100 | Buy Now |
Part Details for ADN2525ACPZ-500RL7
ADN2525ACPZ-500RL7 CAD Models
ADN2525ACPZ-500RL7 Part Data Attributes
|
ADN2525ACPZ-500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADN2525ACPZ-500RL7
Analog Devices Inc
IC SPECIALTY INTERFACE CIRCUIT, QCC16, 3 X 3 MM, LEAD FREE, MO-220VEED-2, LFCSP-16, Interface IC:Other
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC16,.12SQ,20 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.53 V | |
Supply Voltage-Min | 3.07 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for ADN2525ACPZ-500RL7
This table gives cross-reference parts and alternative options found for ADN2525ACPZ-500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADN2525ACPZ-500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADN2525ACPZ-R2 | 10.7 Gbps Active Back-Termination, Differential Laser Diode Driver | Analog Devices Inc | ADN2525ACPZ-500RL7 vs ADN2525ACPZ-R2 |
ADN2525ACPZ-REEL7 | 10.7 Gbps Active Back-Termination, Differential Laser Diode Driver | Analog Devices Inc | ADN2525ACPZ-500RL7 vs ADN2525ACPZ-REEL7 |