There are no models available for this part yet.
Overview of ADN2819ACP-CML by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC675LP3E | Analog Devices | Comparator-CMl 13GHz | |
HMC675LP3ETR | Analog Devices | Comparator-CMl 13GHz | |
ADCMP572BCPZ-RL7 | Analog Devices | Single Supply, CML on XFCB3.0- |
Price & Stock for ADN2819ACP-CML by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | CLOCK/DATA RECOVERY, 48 Pin, Ceramic, LCC | 109 |
|
$90.7313 / $120.9750 | Buy Now | ||
Quest Components | CLOCK/DATA RECOVERY, 48 Pin, Ceramic, LCC | 1 |
|
$78.6338 | Buy Now | ||
Rochester Electronics | MultiRate to 2.7 GBPS,OND Clock and Data Recovery with Integrated Limiting AMP ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 495 |
|
$80.6400 / $94.8800 | Buy Now |
CAD Models for ADN2819ACP-CML by Analog Devices Inc
Part Data Attributes for ADN2819ACP-CML by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
QFN
|
Package Description
|
7 X 7 MM, MO-220-VKKD-2, LFCSP-48
|
Pin Count
|
48
|
Manufacturer Package Code
|
CP-48-1
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
5A991.B.3
|
HTS Code
|
8542.39.00.01
|
Applications
|
SDH; SONET
|
JESD-30 Code
|
S-XQCC-N48
|
JESD-609 Code
|
e0
|
Length
|
7 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC48,.27SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Supply Current-Max
|
0.215 mA
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
ATM/SONET/SDH CLOCK RECOVERY CIRCUIT
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
7 mm
|
Alternate Parts for ADN2819ACP-CML
This table gives cross-reference parts and alternative options found for ADN2819ACP-CML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADN2819ACP-CML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADN2819ACPZ-CML | Multi Rate Limiting Amplifier and Clock and Data Recovery ICs | Analog Devices Inc | ADN2819ACP-CML vs ADN2819ACPZ-CML |
Related Parts for ADN2819ACP-CML
-
ADL5906SCPZN-R7Other Analog ICs
-
ADG819BCBZ-REELMultiplexers or Switches
-
ADS5542IPAPG4Analog to Digital Converters
-
ADN2819ACP-CML-RLATM/SONET/SDH ICs
-
AD9778BSVZDigital to Analog Converters
-
TPS53355DQPTSwitching Regulator or Controllers
-
ADM101EARMLine Driver or Receivers
-
ADUM4153BRIZ-RLOther Interface ICs
-
ADP7185ACPZN3.3-R7Linear Regulator ICs