Part Details for ADN2819ACPZ-CML by Analog Devices Inc
Overview of ADN2819ACPZ-CML by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADN2819ACPZ-CML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MultiRate to 2.7 GBPS,OND Clock and Data Recovery with Integrated Limiting AMP RoHS: Compliant Status: Obsolete Min Qty: 1 | 2434 |
|
$62.5600 / $73.6000 | Buy Now |
Part Details for ADN2819ACPZ-CML
ADN2819ACPZ-CML CAD Models
ADN2819ACPZ-CML Part Data Attributes
|
ADN2819ACPZ-CML
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADN2819ACPZ-CML
Analog Devices Inc
Multi Rate Limiting Amplifier and Clock and Data Recovery ICs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-1 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991.B.3 | |
HTS Code | 8542.39.00.01 | |
Applications | SDH; SONET | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.215 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH CLOCK RECOVERY CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for ADN2819ACPZ-CML
This table gives cross-reference parts and alternative options found for ADN2819ACPZ-CML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADN2819ACPZ-CML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADN2819ACP-CML | Multi Rate Limiting Amplifier and Clock and Data Recovery ICs | Analog Devices Inc | ADN2819ACPZ-CML vs ADN2819ACP-CML |
ADN2819ACP-CML-RL | Multi Rate Limiting Amplifier and Clock and Data Recovery ICs | Analog Devices Inc | ADN2819ACPZ-CML vs ADN2819ACP-CML-RL |