Part Details for ADN2891ACPZ-WP by Analog Devices Inc
Overview of ADN2891ACPZ-WP by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADN2891ACPZ-WP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADN2891ACPZ-WP-AD-ND
|
DigiKey | IC AMP LIM 16LFCSP Min Qty: 52 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
4394 In Stock |
|
$5.8400 | Buy Now |
|
Bristol Electronics | 1371 |
|
RFQ | ||
|
Rochester Electronics | ADN2891 - 3.3V, 3.2 GBPS, Limiting Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 4394 |
|
$5.0200 / $5.9000 | Buy Now |