-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
X-STREAM™ 4.25 Gbps, 16 x 16, Digital Crosspoint Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8607
|
Newark | Crosspoint Switch, Digital, Tqfp-Ep, Crosspoint Switch Type:Digital, I/O Compatibility:Pecl, Cml, Control Interface:I2C, Serial, Spi, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Ic Case/Package:Tqfp-Ep, No. Of Pins:100Pins Rohs Compliant: Yes |Analog Devices ADN4604ASVZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$60.2000 / $70.2900 | Buy Now |
DISTI #
ADN4604ASVZ-ND
|
DigiKey | IC CROSSPOINT SW 1X16:16 100TQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
46 In Stock |
|
$57.8801 / $67.6000 | Buy Now |
DISTI #
584-ADN4604ASVZ
|
Mouser Electronics | Analog & Digital Crosspoint ICs X-STREAM 4.25 Gbps, 16 16, Digital Crosspoint Switch RoHS: Compliant | 67 |
|
$57.5100 / $67.5900 | Buy Now |
DISTI #
V36:1790_06221180
|
Arrow Electronics | Digital Crosspoint Single 16x16 4.25Gbps 100-Pin TQFP EP Tray RoHS: Compliant Min Qty: 11 Package Multiple: 11 Lead time: 10 Weeks Date Code: 2218 | Americas - 469 |
|
$54.2200 / $63.4600 | Buy Now |
|
Analog Devices Inc | 4.25Gbps 16x16 Crossbar Switch Min Qty: 1 Package Multiple: 1 | 10 |
|
$38.0700 / $67.6000 | Buy Now |
DISTI #
77688862
|
Verical | Digital Crosspoint Single 16x16 4.25Gbps 100-Pin TQFP EP Tray RoHS: Compliant Min Qty: 11 Package Multiple: 11 Date Code: 2218 | Americas - 462 |
|
$54.2200 / $63.4600 | Buy Now |
DISTI #
12990604
|
Verical | Digital Crosspoint Single 16x16 4.25Gbps 100-Pin TQFP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$54.5000 / $63.1900 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 16-CHANNEL, CROSS POINT SWITCH, PQFP100 | 7 |
|
$70.0110 / $77.7900 | Buy Now |
|
Quest Components | 16-CHANNEL, CROSS POINT SWITCH, PQFP100 | 3852 |
|
$30.2504 / $40.3338 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADN4604ASVZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADN4604ASVZ
Analog Devices Inc
X-STREAM™ 4.25 Gbps, 16 x 16, Digital Crosspoint Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | 16 X 16 MM, ROHS COMPLIANT, MS-026AED-HD, TQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | SV-100-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for ADN4604ASVZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADN4604ASVZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADN4604ASVZ-RL | X-STREAM™ 4.25 Gbps, 16 x 16, Digital Crosspoint Switch | Analog Devices Inc | ADN4604ASVZ vs ADN4604ASVZ-RL |