-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
X-Stream™ 4.25 Gbps 40 x 40 Digital Crosspoint Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9341
|
Newark | Crosspoint Switch, Digital, Bga, Crosspoint Switch Type:Digital, I/O Compatibility:Pecl, Cml, Control Interface:I2C, Serial, Spi, Supply Voltage Min:2.25V, Supply Voltage Max:3.6V, Ic Case/Package:Bga, No. Of Pins:352Pins Rohs Compliant: Yes |Analog Devices ADN4605ABPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$177.3100 / $189.3200 | Buy Now |
DISTI #
505-ADN4605ABPZ-ND
|
DigiKey | IC CROSSPOINT SW 1X40:40 352BGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
47 In Stock |
|
$170.5452 / $182.0900 | Buy Now |
DISTI #
584-ADN4605ABPZ
|
Mouser Electronics | Analog & Digital Crosspoint ICs X-Stream 4.25 Gbps 40 40 Digital Crosspoint Switch RoHS: Compliant | 9 |
|
$170.4900 / $182.0400 | Buy Now |
DISTI #
V36:1790_06221182
|
Arrow Electronics | Digital Crosspoint Single 40x40 4.25Gbps 352-Pin BGA Tray RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 10 Weeks Date Code: 2408 | Americas - 39 |
|
$166.6400 / $181.2900 | Buy Now |
|
Analog Devices Inc | 40x40 Asynchronous Crossbar Min Qty: 1 Package Multiple: 1 | 10 |
|
$115.5200 / $182.0900 | Buy Now |
DISTI #
80924983
|
Verical | Digital Crosspoint Single 40x40 4.25Gbps 352-Pin BGA Tray RoHS: Compliant Min Qty: 3 Package Multiple: 3 Date Code: 2408 | Americas - 39 |
|
$166.6400 / $181.2900 | Buy Now |
|
Quest Components | CROSS POINT SWITCH, PBGA352 | 312 |
|
$75.1043 / $100.1390 | Buy Now |
|
Rochester Electronics | 4.25 GBITPS 40 X 40 Digital Crosspoint Switch RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 5 |
|
$157.3800 / $185.1500 | Buy Now |
|
Ameya Holding Limited | ADN4605ABPZ 40 x 40 交叉点开关, 光纤网络切换、视频 2.5 V, 352针 BGA封装 | 10 |
|
RFQ | |
|
NexGen Digital | 2 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADN4605ABPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADN4605ABPZ
Analog Devices Inc
X-Stream™ 4.25 Gbps 40 x 40 Digital Crosspoint Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | 35 X 35 MM, ROHS COMPLIANT, M0-192BAL-2, BGA-352 | |
Pin Count | 352 | |
Manufacturer Package Code | BP-352-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | S-PBGA-B352 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 352 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |