Part Details for ADN8833ACPZ-R7 by Analog Devices Inc
Overview of ADN8833ACPZ-R7 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADN8833ACPZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5358
|
Newark | Tec Driver, Lfcsp-Ep-24, Ic Function:Thermoelectric Cooler Controller, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Package Type:Lfcsp-Ep, No. Of Pins:24Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Analog Devices ADN8833ACPZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1495 |
|
$6.9500 / $11.7000 | Buy Now |
DISTI #
505-ADN8833ACPZ-R7CT-ND
|
DigiKey | IC THERMO COOLER DRIVER 24LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2905 In Stock |
|
$6.4250 / $7.6600 | Buy Now |
DISTI #
584-ADN8833ACPZ-R7
|
Mouser Electronics | Power Management Specialized - PMIC 1.5A TEC Driver for Digital Control Syst RoHS: Compliant | 2119 |
|
$6.4200 / $7.6600 | Buy Now |
|
Analog Devices Inc | 1.5A TEC Driver for Digital Co Min Qty: 1 Package Multiple: 1500 | 3581 |
|
$4.8800 / $7.6600 | Buy Now |
DISTI #
26648076
|
Verical | Thermoelectric Cooler 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 3000 |
|
$7.6716 | Buy Now |
|
Rochester Electronics | ADN8833 - Ultracompact, 1 A Thermoelectric Cooler (TEC) Driver for Digital Control Systems RoHS: Compliant Status: Active Min Qty: 1 | 650 |
|
$6.3700 / $7.5000 | Buy Now |
DISTI #
ADN8833ACPZ-R7
|
Richardson RFPD | OPTICAL MODULATOR DRIVER RoHS: Compliant Min Qty: 1500 | 0 |
|
$6.7200 | Buy Now |
Part Details for ADN8833ACPZ-R7
ADN8833ACPZ-R7 CAD Models
ADN8833ACPZ-R7 Part Data Attributes
|
ADN8833ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADN8833ACPZ-R7
Analog Devices Inc
Ultracompact, 1 A Thermoelectric Cooler (TEC) Driver for Digital Control Systems
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for ADN8833ACPZ-R7
This table gives cross-reference parts and alternative options found for ADN8833ACPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADN8833ACPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADN8833ACPZ-R2 | Ultracompact, 1 A Thermoelectric Cooler (TEC) Driver for Digital Control Systems | Analog Devices Inc | ADN8833ACPZ-R7 vs ADN8833ACPZ-R2 |