Part Details for ADO300-48S05-6L by Artesyn Embedded Technologies
Overview of ADO300-48S05-6L by Artesyn Embedded Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADO300-48S05-6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC3974
|
Newark | Dc-Dc Converter, 5V, 60A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:300W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:60A, Output Voltage - Output 2:-, Width:23.2Mm Rohs Compliant: Yes |Artesyn Embedded Technologies ADO300-48S05-6L Min Qty: 224 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.1600 / $72.1200 | Buy Now |
DISTI #
826-ADO300-48S05-6L
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 300W 36-75Vin 5V@60A Neg Logic RoHS: Compliant | 205 |
|
$68.1500 / $80.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$60.9400 / $178.8600 | Buy Now |
DISTI #
000000000005945628
|
Sager | Isolated DC/DC Converters - Through Hole 300W 36-75Vin 5V@60A Neg Logic Min Qty: 1 | 0 |
|
$64.9700 / $70.7100 | Buy Now |
DISTI #
2899482
|
element14 Asia-Pacific | DC-DC CONVERTER, 5V, 60A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$72.0344 / $85.3768 | Buy Now |
DISTI #
2899482
|
Farnell | DC-DC CONVERTER, 5V, 60A RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$95.6873 / $109.3122 | Buy Now |
Part Details for ADO300-48S05-6L
ADO300-48S05-6L CAD Models
ADO300-48S05-6L Part Data Attributes:
|
ADO300-48S05-6L
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
ADO300-48S05-6L
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Artesyn Embedded Technologies | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, TUV, UL | |
Efficiency (Main Output) | 95.2% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 58.4 mm | |
Line Regulation-Max | 0.00125% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 60 A | |
Output Voltage-Max | 5.7 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.06363 Vrms | |
Screening Level | EN/UL 62368-1 | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 300 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.21 s | |
Width | 22.9 mm |