-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC5068
|
Newark | Dc-Dc Converter, 11.77V, 26A, 300W, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:300W, No. Of Outputs:1 Output, Output Voltage - Output 1:11.77V, Output Current - Output 1:26A, Output Voltage - Output 2:- Rohs Compliant: Yes |Artesyn Embedded Technologies ADO300-48S12B-6LI Min Qty: 224 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.3700 | Buy Now |
DISTI #
826-ADO300-48S12B6LI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 300W 36-75Vin 12Vout 26A BP & PMBus RoHS: Compliant | 14 |
|
$76.9200 / $90.8700 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 48VIN 1-OUT 11.77V 26A 300W 15-Pin 1/8-Brick RoHS: Compliant | 0 |
|
$69.6500 / $204.4100 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
DISTI #
000000000005607666
|
Sager | Isolated DC/DC Converters - Through Hole 300W 36-75Vin 12Vout 26A BP & PMBus Min Qty: 1 | 0 |
|
$74.2600 / $80.8100 | Buy Now |
DISTI #
2899490
|
element14 Asia-Pacific | DC-DC CONVERTER, 11.77V, 26A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$81.2330 / $95.9496 | Buy Now |
DISTI #
2899490
|
Farnell | DC-DC CONVERTER, 11.77V, 26A RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$109.3118 / $124.8866 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADO300-48S12B-6LI
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
ADO300-48S12B-6LI
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Artesyn Embedded Technologies | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 7 |