Part Details for ADP-280DB BBBA by Delta Electronics Inc
Overview of ADP-280DB BBBA by Delta Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADP-280DB BBBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-ADP-280DBBBBA
|
Mouser Electronics | Desktop AC Adapters 280W 19.5V 14.36A W/5 tips RoHS: Compliant | 10 |
|
$99.5600 / $114.3200 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks | 0 |
|
$94.8500 | Buy Now |